
CS1D-CPU67H | |
|---|---|
DigiKey Part Number | CS1D-CPU67H-ND |
Manufacturer | |
Manufacturer Product Number | CS1D-CPU67H |
Description | CONTROL LOGIC CPU 448K PROG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Backplane |
Datasheet | Datasheet |
EDA/CAD Models | CS1D-CPU67H Models |
Category | Memory Size 448K Words |
Manufacturer Omron Automation and Safety | Mounting Type Backplane |
Series | Software CX-Programmer |
Packaging Bulk | Approval Agency CE, cULus, Lloyd, NK |
Part Status Active | Weight 0.772 lb (350.17 g) |
Expandable 68 Modules (7 Racks) Max | Base Product Number |
Communications RS-232C, USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393 397,95000 Kč | 393 397,95 Kč |
| Unit Price without VAT: | 393 397,95000 Kč |
|---|---|
| Unit Price with VAT: | 476 011,51950 Kč |















