
CS1W-OC211 | |
|---|---|
DigiKey Part Number | Z8316-ND |
Manufacturer | |
Manufacturer Product Number | CS1W-OC211 |
Description | OUTPUT MODULE 16 RELAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Output Module Backplane |
Datasheet | Datasheet |
EDA/CAD Models | CS1W-OC211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | CS Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 16 - Relay | |
Voltage - Supply | - | |
Mounting Type | Backplane | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | 0.639 lb (289.85 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 141,21000 Kč | 21 141,21 Kč |
| 10 | 17 920,97400 Kč | 179 209,74 Kč |
| Unit Price without VAT: | 21 141,21000 Kč |
|---|---|
| Unit Price with VAT: | 25 580,86410 Kč |








