
CS1H-CPU65H | |
|---|---|
DigiKey Part Number | CS1H-CPU65H-ND |
Manufacturer | |
Manufacturer Product Number | CS1H-CPU65H |
Description | CONTROL LOGIC CPU 128K PROG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Backplane |
Datasheet | Datasheet |
EDA/CAD Models | CS1H-CPU65H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | 80 Modules (7 Racks) Max | |
Voltage - Supply | - | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | RS-232C, USB | |
Memory Size | 128K Words | |
Mounting Type | Backplane | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Software | CX-One | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160 254,64000 Kč | 160 254,64 Kč |
| Unit Price without VAT: | 160 254,64000 Kč |
|---|---|
| Unit Price with VAT: | 193 908,11440 Kč |















