Power Supply Module Backplane 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C200HW-PD024

DigiKey Part Number
Z12613-ND
Manufacturer
Manufacturer Product Number
C200HW-PD024
Description
POWER SUPPLY MODULE 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Supply Module Backplane 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Power Supply Module
For Use With/Related Products
C200H, CS1 Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
Backplane
Termination Style
Screw Terminal
Features
Output Capacity (5VDC, 4.6A, 30W)
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP30
Approval Agency
CE, cULus, Lloyd, NK
Weight
1.1 lbs (499 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148 378,13000 Kč48 378,13 Kč
Manufacturers Standard Package
Unit Price without VAT:48 378,13000 Kč
Unit Price with VAT:58 537,53730 Kč