Programmable Logic Controller (PLC) Backplane
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1G-CPU45H

DigiKey Part Number
CS1G-CPU45H-ND
Manufacturer
Manufacturer Product Number
CS1G-CPU45H
Description
CONTROL LOGIC CPU 64K PROG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Backplane
Datasheet
 Datasheet
EDA/CAD Models
CS1G-CPU45H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
-
Number of Outputs and Type
-
Expandable
80 Modules (7 Racks) Max
Voltage - Supply
-
Display Type
-
Number of Characters Per Row
-
Communications
RS-232C, USB
Memory Size
64K Words
Mounting Type
Backplane
Features
-
Operating Temperature
-
Ingress Protection
-
Software
CX-One
Approval Agency
CE, cULus, Lloyd, NK
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119 407,23000 Kč119 407,23 Kč
Manufacturers Standard Package
Unit Price without VAT:119 407,23000 Kč
Unit Price with VAT:144 482,74830 Kč