Input Module Backplane
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1W-ID231

DigiKey Part Number
Z8991-ND
Manufacturer
Manufacturer Product Number
CS1W-ID231
Description
INPUT MODULE 32 DIGITAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Input Module Backplane
Datasheet
 Datasheet
EDA/CAD Models
CS1W-ID231 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Input Module
For Use With/Related Products
CS Series
Number of Inputs and Type
32 - Digital
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
Backplane
Termination Style
Rectangular Connector
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
CE, cULus, Lloyd, NK
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123 738,87000 Kč23 738,87 Kč
1020 157,19800 Kč201 571,98 Kč
Manufacturers Standard Package
Unit Price without VAT:23 738,87000 Kč
Unit Price with VAT:28 724,03270 Kč