Input Module Backplane
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Input Module Backplane
CS1W-AD081-V1

CS1W-AD081-V1

DigiKey Part Number
CS1W-AD081-V1-ND
Manufacturer
Manufacturer Product Number
CS1W-AD081-V1
Description
INPUT MODULE 8 ANALOG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Input Module Backplane
Datasheet
 Datasheet
EDA/CAD Models
CS1W-AD081-V1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Input Module
For Use With/Related Products
CS Series
Number of Inputs and Type
8 - Analog
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
Backplane
Termination Style
Screw Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
CE, cULus, Lloyd, NK
Weight
0.984 lb (450 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156 929,78000 Kč56 929,78 Kč
Manufacturers Standard Package
Unit Price without VAT:56 929,78000 Kč
Unit Price with VAT:68 885,03380 Kč