
CS1W-CN313 | |
|---|---|
DigiKey Part Number | Z12628-ND |
Manufacturer | |
Manufacturer Product Number | CS1W-CN313 |
Description | CABLE ASSEMBLY I/O 0.984' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly Omron CS1 Series 0.984' (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CS1W-CN313 Models |
Category | Control Side Connection Rectangular Connector |
Manufacturer Omron Automation and Safety | Specifications Input, Output (I/O) |
Series | Length 0.984' (300.00mm) |
Packaging Bulk | For Use With/Related Products Omron CS1 Series |
Part Status Active | Approval Agency CE, Lloyd, NK |
Process Side Connection Rectangular Connector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 470,26000 Kč | 4 470,26 Kč |
| 10 | 4 047,72100 Kč | 40 477,21 Kč |
| 25 | 3 890,81200 Kč | 97 270,30 Kč |
| 50 | 3 776,14180 Kč | 188 807,09 Kč |
| Unit Price without VAT: | 4 470,26000 Kč |
|---|---|
| Unit Price with VAT: | 5 409,01460 Kč |


