
AP-Z | |
|---|---|
DigiKey Part Number | SW236-ND |
Manufacturer | |
Manufacturer Product Number | AP-Z |
Description | TERMINAL COVER FOR A/Z SWITCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Cover |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminal Cover | |
For Use With/Related Products | Omron A/Z Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,05000 Kč | 182,05 Kč |
| 10 | 164,83400 Kč | 1 648,34 Kč |
| 25 | 158,46760 Kč | 3 961,69 Kč |
| 50 | 153,80620 Kč | 7 690,31 Kč |
| 100 | 149,27900 Kč | 14 927,90 Kč |
| 250 | 143,49696 Kč | 35 874,24 Kč |
| 500 | 139,27218 Kč | 69 636,09 Kč |
| 1 000 | 135,17064 Kč | 135 170,64 Kč |
| Unit Price without VAT: | 182,05000 Kč |
|---|---|
| Unit Price with VAT: | 220,28050 Kč |













