Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
Z-15GW2-B
Z-15GW2-B

Z-15GW2-B

DigiKey Part Number
SW196-ND
Manufacturer
Manufacturer Product Number
Z-15GW2-B
Description
SWITCH LVR ROLLER SPDT 15A 250V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
Z-15GW2-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 6A (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP00
Features
-
Operating Force
100gf
Release Force
22gf
Operating Position
1.188" (30.2mm)
Pretravel
-
Differential Travel
0.040" (1.0mm)
Overtravel
0.158" (4.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Factory Stock: 20 316
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1432,56000 Kč432,56 Kč
10358,01600 Kč3 580,16 Kč
25332,08760 Kč8 302,19 Kč
50313,73120 Kč15 686,56 Kč
100310,80400 Kč31 080,40 Kč
Manufacturers Standard Package
Unit Price without VAT:432,56000 Kč
Unit Price with VAT:523,39760 Kč