
BZ-2RQ-A2 | |
|---|---|
DigiKey Part Number | 480-4623-ND |
Manufacturer | |
Manufacturer Product Number | BZ-2RQ-A2 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 255 ~ 368gf | |
Release Force | 113gf | |
Operating Position | 1.500" (38.1mm) | |
Pretravel | 0.015" (0.4mm) | |
Differential Travel | 0.002" (0.05mm) | |
Overtravel | 0.219" (5.6mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 721,49000 Kč | 721,49 Kč |
| 10 | 597,35100 Kč | 5 973,51 Kč |
| 25 | 554,08680 Kč | 13 852,17 Kč |
| 50 | 523,44240 Kč | 26 172,12 Kč |
| 100 | 519,43800 Kč | 51 943,80 Kč |
| Unit Price without VAT: | 721,49000 Kč |
|---|---|
| Unit Price with VAT: | 873,00290 Kč |








