




D2HW-C231H | |
|---|---|
DigiKey Part Number | SW1442-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-C231H |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2HW-C231H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 66gf | |
Release Force | 5.099gf | |
Operating Position | 0.440" (11.2mm) | |
Pretravel | - | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.075" (1.9mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 69,12500 Kč | 691,25 Kč |
| 25 | 64,11960 Kč | 1 602,99 Kč |
| 50 | 60,57920 Kč | 3 028,96 Kč |
| 100 | 57,23000 Kč | 5 723,00 Kč |
| 250 | 53,08464 Kč | 13 271,16 Kč |
| 500 | 50,14826 Kč | 25 074,13 Kč |
| 1 000 | 47,37170 Kč | 47 371,70 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |




