Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
D2HW-C201H
D2HW-C201H
D2HW-C201H
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

D2HW-C201H

DigiKey Part Number
SW1153-ND
Manufacturer
Manufacturer Product Number
D2HW-C201H
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2HW-C201H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder Lug
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
76gf
Packaging
Bulk
Release Force
10gf
Part Status
Active
Operating Position
0.250" (6.4mm)
Circuit
SPDT
Differential Travel
0.010" (0.25mm)
Switch Function
On-Mom
Overtravel
0.055" (1.4mm)
Current Rating (Amps)
100mA (AC), 2A (DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
12 V
Operating Temperature
-40°C ~ 85°C
Actuator Type
Round (Pin Plunger)
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 336
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,85000 Kč76,85 Kč
1063,51900 Kč635,19 Kč
2558,92040 Kč1 473,01 Kč
5055,66140 Kč2 783,07 Kč
10052,58530 Kč5 258,53 Kč
25048,77668 Kč12 194,17 Kč
50046,07844 Kč23 039,22 Kč
1 00043,52738 Kč43 527,38 Kč
5 00040,63113 Kč203 155,65 Kč
Manufacturers Standard Package
Unit Price without VAT:76,85000 Kč
Unit Price with VAT:92,98850 Kč