
D2JW-01K21 | |
|---|---|
DigiKey Part Number | SW1162-ND |
Manufacturer | |
Manufacturer Product Number | D2JW-01K21 |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2JW-01K21 Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Omron Electronics Inc-EMC Div | Operating Force 100gf |
Series | Release Force 20gf |
Packaging Bulk | Operating Position 0.575" (14.6mm) |
Part Status Active | Pretravel 0.205" (5.2mm) |
Circuit SPDT | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.045" (1.1mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,39000 Kč | 273,39 Kč |
| 10 | 226,37900 Kč | 2 263,79 Kč |
| 25 | 209,98840 Kč | 5 249,71 Kč |
| 50 | 198,38500 Kč | 9 919,25 Kč |
| 100 | 187,41550 Kč | 18 741,55 Kč |
| 250 | 173,82900 Kč | 43 457,25 Kč |
| 750 | 158,81068 Kč | 119 108,01 Kč |
| Unit Price without VAT: | 273,39000 Kč |
|---|---|
| Unit Price with VAT: | 330,80190 Kč |

