



A-20GQ-B7-K | |
|---|---|
DigiKey Part Number | SW233-ND |
Manufacturer | |
Manufacturer Product Number | A-20GQ-B7-K |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 20A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 400 ~ 625gf | |
Release Force | 285gf | |
Operating Position | 0.859" (21.8mm) | |
Pretravel | 0.051" (1.3mm) | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 0.219" (5.6mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,94000 Kč | 688,94 Kč |
| 10 | 570,34800 Kč | 5 703,48 Kč |
| 25 | 529,04040 Kč | 13 226,01 Kč |
| 50 | 512,12020 Kč | 25 606,01 Kč |
| Unit Price without VAT: | 688,94000 Kč |
|---|---|
| Unit Price with VAT: | 833,61740 Kč |



