
A-20GV-B7-K | |
|---|---|
DigiKey Part Number | SW231-ND |
Manufacturer | |
Manufacturer Product Number | A-20GV-B7-K |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 20A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 70gf | |
Release Force | 14gf | |
Operating Position | 0.748" (19.0mm) | |
Pretravel | 0.625" (15.9mm) | |
Differential Travel | 0.094" (2.4mm) | |
Overtravel | 0.158" (4.0mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,47000 Kč | 485,47 Kč |
| 10 | 401,86000 Kč | 4 018,60 Kč |
| 25 | 372,76480 Kč | 9 319,12 Kč |
| 50 | 352,15320 Kč | 17 607,66 Kč |
| 100 | 332,67340 Kč | 33 267,34 Kč |
| 250 | 308,54040 Kč | 77 135,10 Kč |
| 500 | 293,81452 Kč | 146 907,26 Kč |
| Unit Price without VAT: | 485,47000 Kč |
|---|---|
| Unit Price with VAT: | 587,41870 Kč |



