



Z-15HW24-B | |
|---|---|
DigiKey Part Number | SW198-ND |
Manufacturer | |
Manufacturer Product Number | Z-15HW24-B |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15HW24-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 6.000gf | |
Release Force | 0.500gf | |
Operating Position | 0.780" (19.8mm) | |
Pretravel | 0.780" (19.8mm) | |
Differential Travel | 0.080" (2.0mm) | |
Overtravel | 0.394" (10.0mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,56000 Kč | 432,56 Kč |
| 10 | 358,01600 Kč | 3 580,16 Kč |
| 25 | 332,08760 Kč | 8 302,19 Kč |
| 50 | 313,73120 Kč | 15 686,56 Kč |
| 100 | 310,80400 Kč | 31 080,40 Kč |
| Unit Price without VAT: | 432,56000 Kč |
|---|---|
| Unit Price with VAT: | 523,39760 Kč |



