


ICE40HX1K-EVB | |
|---|---|
DigiKey Part Number | 1188-1182-ND |
Manufacturer | |
Manufacturer Product Number | ICE40HX1K-EVB |
Description | ICE40HX1K ICE40 FPGA DEV BRD |
Customer Reference | |
Detailed Description | iCE40 HX FPGA iCE40HX1K iCE40™ HX FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | FPGA | |
Platform | iCE40 HX FPGA | |
Contents | Board(s) | |
Utilized IC / Part | iCE40HX1K | |
Interconnect System | - | |
Suggested Programming Environment | iCEcube2, IceStorm, WinICEProg | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,51000 Kč | 452,51 Kč |
| Unit Price without VAT: | 452,51000 Kč |
|---|---|
| Unit Price with VAT: | 547,53710 Kč |
















