


ICE40-DIO | |
|---|---|
DigiKey Part Number | 1188-1181-ND |
Manufacturer | |
Manufacturer Product Number | ICE40-DIO |
Description | ICE40-DIO DIGITAL INPUT / OUTPUT |
Customer Reference | |
Detailed Description | Digital I/O Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Platform | - | |
Type | Interface | |
Function | Digital I/O | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,67000 Kč | 388,67 Kč |
| Unit Price without VAT: | 388,67000 Kč |
|---|---|
| Unit Price with VAT: | 470,29070 Kč |


