
16526 | |
|---|---|
DigiKey Part Number | 1568-16526-ND |
Manufacturer | |
Manufacturer Product Number | 16526 |
Description | ALCHITRY CU ICE40 FPGA DEV BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Alchitry Cu iCE40 HX FPGA iCE40HX8K iCE40™ HX FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Alchitry Cu iCE40 HX FPGA |
Manufacturer SparkFun Electronics | Contents Board(s) |
Series | Utilized IC / Part iCE40HX8K |
Packaging Bulk | Interconnect System Alchitry Element, Qwiic |
Part Status Active | Suggested Programming Environment IceStorm |
Type FPGA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 143,13000 Kč | 1 143,13 Kč |
| Unit Price without VAT: | 1 143,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 383,18730 Kč |











