
27874 | |
|---|---|
DigiKey Part Number | 1568-27874-ND |
Manufacturer | |
Manufacturer Product Number | 27874 |
Description | ALCHITRY AU V2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Alchitry Au V2 Artix 7 FPGA XC7A35T Artix™ 7 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Alchitry Au V2 Artix 7 FPGA |
Manufacturer SparkFun Electronics | Contents Board(s) |
Series | Utilized IC / Part XC7A35T |
Packaging Retail Package | Interconnect System Alchitry Element, Qwiic |
Part Status Active | Suggested Programming Environment Vivado |
Type FPGA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 887,23000 Kč | 2 887,23 Kč |
| Unit Price without VAT: | 2 887,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 493,54830 Kč |











