iCE40 UltraPlus FPGA Breakout iCE40UP5K iCE40 UltraPlus™ FPGA Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE40UP5K-B-EVN

DigiKey Part Number
220-2134-ND
Manufacturer
Manufacturer Product Number
ICE40UP5K-B-EVN
Description
ICE40 ULTRAPLUS BREAKOUT BOARD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
iCE40 UltraPlus FPGA Breakout iCE40UP5K iCE40 UltraPlus™ FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
Packaging
Box
Part Status
Active
Type
FPGA
Platform
iCE40 UltraPlus FPGA Breakout
Contents
Board(s), Cable(s)
Utilized IC / Part
iCE40UP5K
Interconnect System
-
Suggested Programming Environment
iCEcube2
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 055,70000 Kč2 055,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2 055,70000 Kč
Unit Price with VAT:2 487,39700 Kč