


TEBA0714-01 | |
|---|---|
DigiKey Part Number | 1686-1062-ND |
Manufacturer | |
Manufacturer Product Number | TEBA0714-01 |
Description | SOM SIMPLE BASE ARTIX-7 TE0714 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TE0714 Artix 7 FPGA Carrier Simple Base TE0714 Artix™ 7 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | TEBA0714-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
Platform | TE0714 Artix 7 FPGA Carrier Simple Base | |
Contents | Board(s) | |
Utilized IC / Part | TE0714 | |
Interconnect System | - | |
Suggested Programming Environment | Vivado | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,92000 Kč | 818,92 Kč |
| Unit Price without VAT: | 818,92000 Kč |
|---|---|
| Unit Price with VAT: | 990,89320 Kč |










