


ICE40-ADC | |
|---|---|
DigiKey Part Number | 1188-1179-ND |
Manufacturer | |
Manufacturer Product Number | ICE40-ADC |
Description | EXTENSION MODULE FOR ICE40HX1K-E |
Customer Reference | |
Detailed Description | ADC08100 Analog to Digital Converter (ADC) Data Acquisition Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Platform | - | |
Type | Data Acquisition | |
Function | Analog to Digital Converter (ADC) | |
Utilized IC / Part | ADC08100 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,67000 Kč | 388,67 Kč |
| Unit Price without VAT: | 388,67000 Kč |
|---|---|
| Unit Price with VAT: | 470,29070 Kč |




