GateMate FPGA CCGM1A1 GateMate™ FPGA Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GATEMATEA1-EVB

DigiKey Part Number
1188-GATEMATEA1-EVB-ND
Manufacturer
Manufacturer Product Number
GATEMATEA1-EVB
Description
GATEMATE FPGA EVAL BRD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
GateMate FPGA CCGM1A1 GateMate™ FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
Packaging
Bulk
Part Status
Active
Type
FPGA
Platform
GateMate FPGA
Contents
Board(s)
Utilized IC / Part
CCGM1A1
Interconnect System
Pmod, UEXT
Suggested Programming Environment
-
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 305,03000 Kč1 305,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 305,03000 Kč
Unit Price with VAT:1 579,08630 Kč