GateMate™ Field Programmable Gate Array (FPGA) IC 162 1310720 20480 324-FBGA (0.8mm pitch)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCGM1A1-BGA324

DigiKey Part Number
4158-CCGM1A1-BGA324-ND
Manufacturer
Manufacturer Product Number
CCGM1A1-BGA324
Description
GateMate FPGA CCGM1A1, 324 BGA
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
GateMate™ Field Programmable Gate Array (FPGA) IC 162 1310720 20480 324-FBGA (0.8mm pitch)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
20480
Total RAM Bits
1310720
Number of I/O
162
Voltage - Supply
0.9V ~ 1.1V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
Supplier Device Package
324-FBGA (15x15)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1562,96000 Kč562,96 Kč
10453,51500 Kč4 535,15 Kč
25426,16720 Kč10 654,18 Kč
119393,09840 Kč46 778,71 Kč
357377,13527 Kč134 637,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:562,96000 Kč
Unit Price with VAT:681,18160 Kč