
BOX-GATEMATEA1-EVB | |
|---|---|
DigiKey Part Number | 1188-BOX-GATEMATEA1-EVB-ND |
Manufacturer | |
Manufacturer Product Number | BOX-GATEMATEA1-EVB |
Description | CASE PLAS BLUE 4.921"LX3.386"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Case Plastic Blue Hand Held, Cover Included 4.921" L x 3.386" W (125.00mm x 86.00mm) X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | - | |
Size / Dimension | 4.921" L x 3.386" W (125.00mm x 86.00mm) | |
Height | - | |
Area (L x W) | 16.7in² (108cm²) | |
Design | Hand Held, Cover Included | |
Material | Plastic | |
Color | Blue | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,50000 Kč | 292,50 Kč |
| Unit Price without VAT: | 292,50000 Kč |
|---|---|
| Unit Price with VAT: | 353,92500 Kč |






