
GATEMATEA1-EVB-2M | |
|---|---|
DigiKey Part Number | 1188-GATEMATEA1-EVB-2M-ND |
Manufacturer | |
Manufacturer Product Number | GATEMATEA1-EVB-2M |
Description | GATEMATE FPGA EVAL BRD 2M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | GateMate FPGA CCGM1A1 GateMate™ FPGA Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
Platform | GateMate FPGA | |
Contents | Board(s) | |
Utilized IC / Part | CCGM1A1 | |
Interconnect System | Pmod, UEXT | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 374,11000 Kč | 1 374,11 Kč |
| Unit Price without VAT: | 1 374,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 662,67310 Kč |





