
SLG47910V | |
|---|---|
DigiKey Part Number | 1695-SLG47910VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG47910V |
Description | FORGEFPGA 1K LUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Field Programmable Gate Array (FPGA) IC 24-UFQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Supply | 1.045V ~ 1.155V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 24-STQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 48,12721 Kč | 240 636,05 Kč |
| Unit Price without VAT: | 48,12721 Kč |
|---|---|
| Unit Price with VAT: | 58,23392 Kč |










