24 STQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG47004V

DigiKey Part Number
1695-SLG47004VTR-ND - Tape & Reel (TR)
1695-SLG47004VCT-ND - Cut Tape (CT)
1695-SLG47004VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLG47004V
Description
IC CPLD 20MC 24STQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
SLG47004V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Macrocells
20
Manufacturer
Renesas Electronics Corporation
Number of I/O
7
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
24-UFQFN
Programmable Type
In System Programmable
Supplier Device Package
24-STQFN (3x3)
Voltage Supply - Internal
2.3V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 304
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,84000 Kč49,84 Kč
1036,99800 Kč369,98 Kč
2533,76080 Kč844,02 Kč
10030,21340 Kč3 021,34 Kč
25028,52116 Kč7 130,29 Kč
50027,50048 Kč13 750,24 Kč
1 00027,44167 Kč27 441,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00025,23953 Kč126 197,65 Kč
Manufacturers Standard Package
Unit Price without VAT:49,84000 Kč
Unit Price with VAT:60,30640 Kč