
SLG46824V | |
|---|---|
DigiKey Part Number | 1695-SLG46824VTR-ND - Tape & Reel (TR) 1695-SLG46824VCT-ND - Cut Tape (CT) 1695-SLG46824VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG46824V |
Description | IC CPLD 19MC 20STQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Number of Macrocells 19 |
Manufacturer Renesas Electronics Corporation | Number of I/O 13 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 20-UFQFN |
Programmable Type In System Programmable | Supplier Device Package 20-STQFN (2x3) |
Voltage Supply - Internal 1.71V ~ 5.5V, 2.3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,08000 Kč | 36,08 Kč |
| 10 | 26,50700 Kč | 265,07 Kč |
| 25 | 24,08400 Kč | 602,10 Kč |
| 100 | 21,43320 Kč | 2 143,32 Kč |
| 250 | 20,16644 Kč | 5 041,61 Kč |
| 500 | 19,40354 Kč | 9 701,77 Kč |
| 1 000 | 19,30489 Kč | 19 304,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,99920 Kč | 53 997,60 Kč |
| 6 000 | 17,61956 Kč | 105 717,36 Kč |
| 9 000 | 17,42943 Kč | 156 864,87 Kč |
| Unit Price without VAT: | 36,08000 Kč |
|---|---|
| Unit Price with VAT: | 43,65680 Kč |











