
LT8376RV#PBF | |
|---|---|
DigiKey Part Number | 505-LT8376RV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8376RV#PBF |
Description | IC LED DVR REGULATOR 3.7A 28LQFN |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3.7A (Switch) 28-LQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT8376RV#PBF Models |
Category | Current - Output / Channel 3.7A (Switch) |
Manufacturer Analog Devices Inc. | Frequency 200kHz ~ 2MHz |
Packaging Tray | Dimming PWM |
Part Status Active | Applications Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Step-Down (Buck) | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 28-TFQFN Exposed Pad |
Voltage - Supply (Min) 3.6V | Supplier Device Package 28-LQFN (4x5) |
Voltage - Supply (Max) 60V | Base Product Number |
Voltage - Output 0V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,45000 Kč | 152,45 Kč |
| 10 | 117,58300 Kč | 1 175,83 Kč |
| 25 | 108,85720 Kč | 2 721,43 Kč |
| 100 | 99,27430 Kč | 9 927,43 Kč |
| 490 | 92,02086 Kč | 45 090,22 Kč |
| 980 | 89,74100 Kč | 87 946,18 Kč |
| 1 470 | 88,59899 Kč | 130 240,52 Kč |
| Unit Price without VAT: | 152,45000 Kč |
|---|---|
| Unit Price with VAT: | 184,46450 Kč |













