
DMP2035UFCL-7 | |
|---|---|
DigiKey Part Number | DMP2035UFCL-7DITR-ND - Tape & Reel (TR) DMP2035UFCL-7DICT-ND - Cut Tape (CT) DMP2035UFCL-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2035UFCL-7 |
Description | MOSFET P-CH 20V 6.6A 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6.6A (Ta) 740mW (Ta) Surface Mount U-DFN1616-6 (Type K) |
Datasheet | Datasheet |
EDA/CAD Models | DMP2035UFCL-7 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2200 pF @ 10 V |
FET Type | Power Dissipation (Max) 740mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package U-DFN1616-6 (Type K) |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 24mOhm @ 8A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 100 | 9,01860 Kč | 901,86 Kč |
| 500 | 6,94740 Kč | 3 473,70 Kč |
| 1 000 | 6,27966 Kč | 6 279,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,43113 Kč | 16 293,39 Kč |
| 6 000 | 5,00382 Kč | 30 022,92 Kč |
| 9 000 | 4,78617 Kč | 43 075,53 Kč |
| 15 000 | 4,54159 Kč | 68 123,85 Kč |
| 21 000 | 4,39680 Kč | 92 332,80 Kč |
| 30 000 | 4,25608 Kč | 127 682,40 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


