Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-353 (SC-70-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV321B-CR

DigiKey Part Number
5503-LMV321B-CRTR-ND - Tape & Reel (TR)
5503-LMV321B-CRCT-ND - Cut Tape (CT)
5503-LMV321B-CRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV321B-CR
Description
IC OPAMP 1 CIRCUIT SOT-353
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-353 (SC-70-5)
Datasheet
 Datasheet
EDA/CAD Models
LMV321B-CR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
1 pA
Mfr
Voltage - Input Offset
2 mV
Series
Current - Supply
80µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
100 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Single Ended, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.7V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
1 MHz
Supplier Device Package
SOT-353 (SC-70-5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 813
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,48100 Kč14,81 Kč
251,30120 Kč32,53 Kč
1001,09280 Kč109,28 Kč
2500,99356 Kč248,39 Kč
5000,93390 Kč466,95 Kč
1 0000,88469 Kč884,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,82372 Kč2 471,16 Kč
6 0000,79390 Kč4 763,40 Kč
9 0000,77895 Kč7 010,55 Kč
15 0000,76239 Kč11 435,85 Kč
21 0000,75271 Kč15 806,91 Kč
30 0000,74340 Kč22 302,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč