
LMV331X-SC5R | |
|---|---|
DigiKey Part Number | 5503-LMV331X-SC5RTR-ND - Tape & Reel (TR) 5503-LMV331X-SC5RCT-ND - Cut Tape (CT) 5503-LMV331X-SC5RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV331X-SC5R |
Description | IC COMPARATOR GEN PUR 1 SOT353 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail, TTL SOT-353 (SC-70-5) |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 30pA @ 5V |
Manufacturer 3PEAK | Current - Output (Typ) 125mA @ 5V |
Series | Current - Quiescent (Max) 75µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 170ns |
Type Standard (General Purpose) | Hysteresis 10mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type CMOS, Open-Drain, Rail-to-Rail, TTL | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 4mV @ 5V | Supplier Device Package SOT-353 (SC-70-5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,75200 Kč | 17,52 Kč |
| 25 | 1,53480 Kč | 38,37 Kč |
| 100 | 1,29300 Kč | 129,30 Kč |
| 250 | 1,17792 Kč | 294,48 Kč |
| 500 | 1,10868 Kč | 554,34 Kč |
| 1 000 | 1,05174 Kč | 1 051,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98118 Kč | 2 943,54 Kč |
| 6 000 | 0,94667 Kč | 5 680,02 Kč |
| 9 000 | 0,92937 Kč | 8 364,33 Kč |
| 15 000 | 0,91022 Kč | 13 653,30 Kč |
| 21 000 | 0,89903 Kč | 18 879,63 Kč |
| 30 000 | 0,88826 Kč | 26 647,80 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |



