New Product
- Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Embedded Evaluation Board
SLG4DVKGOCONF
SLG4DVKGOCONF

SLG4DVKGOCONF

DigiKey Part Number
1695-SLG4DVKGOCONF-ND
Manufacturer
Manufacturer Product Number
SLG4DVKGOCONF
Description
GO CONFIGURE FORGEFPGA DEV BRD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Active
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 199,68000 Kč3 199,68 Kč
Manufacturers Standard Package
Unit Price without VAT:3 199,68000 Kč
Unit Price with VAT:3 871,61280 Kč