
OWMU-1465TA-34-CC101 | |
|---|---|
DigiKey Part Number | 3949-OWMU-1465TA-34-CC101-ND |
Manufacturer | |
Manufacturer Product Number | OWMU-1465TA-34-CC101 |
Description | MIC COND ANLG UNI -34DB 0.551" D |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 20 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Unidirectional (-34dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | OWMU-1465TA-34-CC101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Unidirectional | |
Frequency Range | 50 Hz ~ 20 kHz | |
Sensitivity | -34dB ±3dB @ 94dB SPL | |
S/N Ratio | 74dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 450 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.551" Dia (14.00mm) | |
Height (Max) | 0.264" (6.70mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 65,13600 Kč | 651,36 Kč |
| 25 | 58,76920 Kč | 1 469,23 Kč |
| 50 | 54,46040 Kč | 2 723,02 Kč |
| 100 | 50,53800 Kč | 5 053,80 Kč |
| 250 | 45,87392 Kč | 11 468,48 Kč |
| 500 | 42,69650 Kč | 21 348,25 Kč |
| 2 500 | 37,79640 Kč | 94 491,00 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |











