50 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Unidirectional ( -35dB ±2dB ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM141053

DigiKey Part Number
4626-TM141053-ND
Manufacturer
Manufacturer Product Number
TM141053
Description
Uni (Supercardioid) Microphone
Customer Reference
Detailed Description
50 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Unidirectional (-35dB ±2dB) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Top Shelf Acoustics, LLC
Series
-
Packaging
Tray
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Unidirectional
Frequency Range
50 Hz ~ 10 kHz
Sensitivity
-35dB ±2dB
S/N Ratio
77dB
Impedance
2 kOhms
Voltage - Rated
1 V
Voltage Range
1 V ~ 10 V
Current - Supply
200 µA
Port Location
Bottom
Termination
Solder Pads
Size / Dimension
0.551" Dia (14.00mm)
Height (Max)
0.248" (6.30mm)
Shape
Circular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Top Shelf Acoustics, LLC
A separate 2 057,80 Kč flat rate shipping fee will apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1105,20000 Kč105,20 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:105,20000 Kč
Unit Price with VAT:127,29200 Kč