
AUM-5241L-HD | |
|---|---|
DigiKey Part Number | 668-AUM-5241L-HD-ND |
Manufacturer | |
Manufacturer Product Number | AUM-5241L-HD |
Description | ANALOG MICROPHONE UNI 14MM -41DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Unidirectional (-41dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AUM-5241L-HD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Unidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -41dB ±3dB @ 94dB SPL | |
S/N Ratio | 74dB | |
Impedance | 3.3 kOhms | |
Voltage - Rated | 3 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.551" Dia (14.00mm) | |
Height (Max) | 0.219" (5.56mm) | |
Shape | Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,99000 Kč | 163,99 Kč |
| 10 | 125,86200 Kč | 1 258,62 Kč |
| 25 | 113,80080 Kč | 2 845,02 Kč |
| 50 | 105,61580 Kč | 5 280,79 Kč |
| 100 | 98,14470 Kč | 9 814,47 Kč |
| 250 | 89,25156 Kč | 22 312,89 Kč |
| 500 | 83,18274 Kč | 41 591,37 Kč |
| 1 000 | 79,52993 Kč | 79 529,93 Kč |
| Unit Price without VAT: | 163,99000 Kč |
|---|---|
| Unit Price with VAT: | 198,42790 Kč |











