


EM297M1Z1 | |
|---|---|
DigiKey Part Number | 5956-EM297M1Z1-ND |
Manufacturer | |
Manufacturer Product Number | EM297M1Z1 |
Description | MIC COND ANLG UNIL -32DB 0.394"D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Unidirectional (-32dB ±2dB) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PRIMO COMPANY LIMITED | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Unidirectional | |
Frequency Range | 60 Hz ~ 20 kHz | |
Sensitivity | -32dB ±2dB | |
S/N Ratio | 78dB | |
Impedance | 1.4 kOhms | |
Voltage - Rated | 3 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 600 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height (Max) | 0.177" (4.50mm) | |
Shape | Circular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,87000 Kč | 270,87 Kč |
| 10 | 208,82500 Kč | 2 088,25 Kč |
| 25 | 189,09120 Kč | 4 727,28 Kč |
| 50 | 175,68180 Kč | 8 784,09 Kč |
| 100 | 163,43370 Kč | 16 343,37 Kč |
| 250 | 148,82628 Kč | 37 206,57 Kč |
| 500 | 140,68660 Kč | 70 343,30 Kč |
| Unit Price without VAT: | 270,87000 Kč |
|---|---|
| Unit Price with VAT: | 327,75270 Kč |











