20 Hz ~ 20 kHz Analog Microphone 1 V ~ 10 V Omnidirectional ( -24dB ±3dB ) PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOM-5024P-HD-MB-R

DigiKey Part Number
668-AOM-5024P-HD-MB-R-ND
Manufacturer
Manufacturer Product Number
AOM-5024P-HD-MB-R
Description
MIC ANLG OMNI -24DB 0.461"DIA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
20 Hz ~ 20 kHz Analog Microphone 1 V ~ 10 V Omnidirectional (-24dB ±3dB) PC Pins
Datasheet
 Datasheet
EDA/CAD Models
AOM-5024P-HD-MB-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
2.2 kOhms
Manufacturer
PUI Audio, Inc.
Voltage - Rated
3 V
Series
Voltage Range
1 V ~ 10 V
Packaging
Tray
Current - Supply
500 µA
Part Status
Active
Port Location
Top
Output Type
Analog
Termination
PC Pins
Direction
Omnidirectional
Size / Dimension
0.461" Dia (11.70mm)
Frequency Range
20 Hz ~ 20 kHz
Height (Max)
0.276" (7.00mm)
Sensitivity
-24dB ±3dB
Shape
Circular
S/N Ratio
80dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 776
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
197,60000 Kč97,60 Kč
1074,53800 Kč745,38 Kč
2567,28000 Kč1 682,00 Kč
6560,62538 Kč3 940,65 Kč
13056,30500 Kč7 319,65 Kč
26052,35854 Kč13 613,22 Kč
52048,74933 Kč25 349,65 Kč
1 04045,44554 Kč47 263,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,60000 Kč
Unit Price with VAT:118,09600 Kč