


EM272J | |
|---|---|
DigiKey Part Number | 5956-EM272J-ND |
Manufacturer | |
Manufacturer Product Number | EM272J |
Description | MIC COND ANLG OMNI -28DB 0.394"D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Hz ~ 20 kHz Analog Microphone Electret Condenser 3 V ~ 10 V Omnidirectional (-28dB ±3dB) Solder Pads |
Datasheet | Datasheet |
Category | Impedance 2.4 kOhms |
Manufacturer PRIMO COMPANY LIMITED | Voltage - Rated 5 V |
Packaging Box | Voltage Range 3 V ~ 10 V |
Part Status Active | Current - Supply 600 µA |
Type Electret Condenser | Port Location Top |
Output Type Analog | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.394" Dia (10.00mm) |
Frequency Range 60 Hz ~ 20 kHz | Height (Max) 0.177" (4.50mm) |
Sensitivity -28dB ±3dB | Shape Circular |
S/N Ratio 80dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,84000 Kč | 361,84 Kč |
| 10 | 279,56800 Kč | 2 795,68 Kč |
| 25 | 253,38600 Kč | 6 334,65 Kč |
| 50 | 235,56280 Kč | 11 778,14 Kč |
| 100 | 219,27680 Kč | 21 927,68 Kč |
| 250 | 199,83908 Kč | 49 959,77 Kč |
| 500 | 195,52032 Kč | 97 760,16 Kč |
| Unit Price without VAT: | 361,84000 Kč |
|---|---|
| Unit Price with VAT: | 437,82640 Kč |











