



CMC-6027-24L100 | |
|---|---|
DigiKey Part Number | 102-5629-ND |
Manufacturer | |
Manufacturer Product Number | CMC-6027-24L100 |
Description | MIC COND ANLG OMNI -24DB 0.236"D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-24dB ±3dB @ 94dB SPL) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CMC-6027-24L100 Models |
Category | Impedance 2.2 kOhms |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Rated 2 V |
Series | Voltage Range 2 V ~ 10 V |
Packaging Box | Current - Supply 500 µA |
Part Status Active | Port Location Top |
Type Electret Condenser | Termination Wire Leads |
Output Type Analog | Size / Dimension 0.236" Dia (6.00mm) |
Direction Omnidirectional | Height (Max) 0.114" (2.90mm) |
Frequency Range 100 Hz ~ 20 kHz | Shape Circular |
Sensitivity -24dB ±3dB @ 94dB SPL | Base Product Number |
S/N Ratio 70dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 48,69400 Kč | 486,94 Kč |
| 25 | 43,88600 Kč | 1 097,15 Kč |
| 50 | 40,64380 Kč | 2 032,19 Kč |
| 100 | 37,69140 Kč | 3 769,14 Kč |
| 300 | 33,53660 Kč | 10 060,98 Kč |
| 500 | 31,79812 Kč | 15 899,06 Kč |
| 1 000 | 29,61474 Kč | 29 614,74 Kč |
| 5 000 | 27,19241 Kč | 135 962,05 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |






