
AUM-4537L-HD-R | |
|---|---|
DigiKey Part Number | 668-AUM-4537L-HD-R-ND |
Manufacturer | |
Manufacturer Product Number | AUM-4537L-HD-R |
Description | MIC ANALOG UNI -37DB 0.394"DIA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone 1 V ~ 10 V Unidirectional (-37dB ±3dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AUM-4537L-HD-R Models |
Category | Impedance 2.2 kOhms |
Manufacturer PUI Audio, Inc. | Voltage - Rated 1.5 V |
Series | Voltage Range 1 V ~ 10 V |
Packaging Tray | Current - Supply 500 µA |
Part Status Active | Port Location Top |
Output Type Analog | Termination Solder Pads |
Direction Unidirectional | Size / Dimension 0.394" Dia (10.00mm) |
Frequency Range 20 Hz ~ 20 kHz | Height (Max) 0.177" (4.50mm) |
Sensitivity -37dB ±3dB | Shape Circular |
S/N Ratio 69dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 70,22000 Kč | 702,20 Kč |
| 25 | 63,37560 Kč | 1 584,39 Kč |
| 50 | 58,74580 Kč | 2 937,29 Kč |
| 100 | 54,52250 Kč | 5 452,25 Kč |
| 300 | 48,57247 Kč | 14 571,74 Kč |
| 500 | 46,08148 Kč | 23 040,74 Kč |
| 1 000 | 42,95023 Kč | 42 950,23 Kč |
| 5 000 | 41,18961 Kč | 205 948,05 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |






