100 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional ( -32dB ±3dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWMO-9745TA-32-CC101

DigiKey Part Number
3949-OWMO-9745TA-32-CC101-ND
Manufacturer
Manufacturer Product Number
OWMO-9745TA-32-CC101
Description
MIC COND ANLG OMNI -32DB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-32dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
OWMO-9745TA-32-CC101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ole Wolff Electronics Inc
Series
-
Packaging
Bulk
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-32dB ±3dB @ 94dB SPL
S/N Ratio
75dB
Impedance
2.2 kOhms
Voltage - Rated
2 V
Voltage Range
1 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.382" Dia (9.70mm)
Height (Max)
0.199" (5.05mm)
Shape
Circular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 644
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1035,31900 Kč353,19 Kč
2531,79920 Kč794,98 Kč
5029,42660 Kč1 471,33 Kč
10027,26800 Kč2 726,80 Kč
25024,70792 Kč6 176,98 Kč
50022,96720 Kč11 483,60 Kč
2 50019,47724 Kč48 693,10 Kč
5 00018,89820 Kč94 491,00 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč