



C247-025-1VE | |
|---|---|
DigiKey Part Number | C247-025-1VE-ND |
Manufacturer | |
Manufacturer Product Number | C247-025-1VE |
Description | HEATSINK FOR TO-247 WITH 1 CLIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-247 Aluminum 5.0W @ 60°C Board Level, Vertical |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 0.984" (25.00mm) |
Series | Width 1.500" (38.10mm) |
Packaging Box | Fin Height 0.710" (18.03mm) |
Part Status Active | Power Dissipation @ Temperature Rise 5.0W @ 60°C |
Type Board Level, Vertical | Thermal Resistance @ Forced Air Flow 6.00°C/W @ 350 LFM |
Package Cooled | Material |
Attachment Method Clip and PC Pin | Material Finish Degreased |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,41000 Kč | 126,41 Kč |
| 10 | 111,94000 Kč | 1 119,40 Kč |
| 25 | 106,62800 Kč | 2 665,70 Kč |
| 50 | 102,77260 Kč | 5 138,63 Kč |
| 100 | 99,05390 Kč | 9 905,39 Kč |
| 250 | 94,34316 Kč | 23 585,79 Kč |
| 540 | 90,55154 Kč | 48 897,83 Kč |
| 1 080 | 87,26594 Kč | 94 247,22 Kč |
| Unit Price without VAT: | 126,41000 Kč |
|---|---|
| Unit Price with VAT: | 152,95610 Kč |











