
XL25W-TO247-22-17-1 | |
|---|---|
DigiKey Part Number | 1168-XL25W-TO247-22-17-1-ND |
Manufacturer | |
Manufacturer Product Number | XL25W-TO247-22-17-1 |
Description | CERAMIC HEAT SPREADER 22X17MM WH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-247 Ceramic Heat Spreader |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Spreader | |
Package Cooled | ||
Attachment Method | Thermal Tape | |
Shape | Rectangular | |
Length | 0.866" (22.00mm) | |
Width | 0.669" (17.00mm) | |
Diameter | - | |
Fin Height | 0.039" (1.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 25 | 9,58360 Kč | 239,59 Kč |
| 50 | 9,24340 Kč | 462,17 Kč |
| 100 | 8,90740 Kč | 890,74 Kč |
| 250 | 8,48488 Kč | 2 121,22 Kč |
| 500 | 8,17872 Kč | 4 089,36 Kč |
| 1 000 | 7,88307 Kč | 7 883,07 Kč |
| 5 000 | 7,23637 Kč | 36 181,85 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |











