
WA-T247-101E | |
|---|---|
DigiKey Part Number | WA-T247-101E-ND |
Manufacturer | |
Manufacturer Product Number | WA-T247-101E |
Description | HEATSINK AND CLIP FOR TO-247 BLK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-247 Aluminum 1.0W @ 20°C Board Level, Vertical |
Datasheet | Datasheet |
Category | Length 1.260" (32.00mm) |
Mfr | Width 0.921" (23.40mm) |
Series | Fin Height 0.630" (16.00mm) |
Packaging Tray | Power Dissipation @ Temperature Rise 1.0W @ 20°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 8.00°C/W @ 500 LFM |
Type Board Level, Vertical | Thermal Resistance @ Natural 11.00°C/W |
Package Cooled | Material |
Attachment Method Clip and PC Pin | Material Finish Black Anodized |
Shape Rectangular, Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 75,08900 Kč | 750,89 Kč |
| 25 | 71,51920 Kč | 1 787,98 Kč |
| 50 | 68,93640 Kč | 3 446,82 Kč |
| 210 | 63,87390 Kč | 13 413,52 Kč |
| 420 | 61,56164 Kč | 25 855,89 Kč |
| 630 | 60,24692 Kč | 37 955,56 Kč |
| 1 050 | 58,62922 Kč | 61 560,68 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |









