



573902B04000G | |
|---|---|
DigiKey Part Number | 573902B04000G-ND |
Manufacturer | |
Manufacturer Product Number | 573902B04000G |
Description | HEATSINK TO-220 CLIP-ON/TAB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 3.0W @ 60°C Board Level, Vertical |
Datasheet | Datasheet |
Category | Width 0.500" (12.70mm) |
Mfr | Fin Height 0.500" (12.70mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 3.0W @ 60°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.00°C/W @ 200 LFM |
Type Board Level, Vertical | Thermal Resistance @ Natural 18.80°C/W |
Package Cooled | Material |
Attachment Method Clip and PC Pin | Material Finish Black Anodized |
Shape Rectangular, Fins | Base Product Number |
Length 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 95,79300 Kč | 957,93 Kč |
| 25 | 91,24880 Kč | 2 281,22 Kč |
| 50 | 87,94800 Kč | 4 397,40 Kč |
| 100 | 84,76890 Kč | 8 476,89 Kč |
| 250 | 80,73816 Kč | 20 184,54 Kč |
| 500 | 77,81312 Kč | 38 906,56 Kč |
| 2 000 | 72,26756 Kč | 144 535,12 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |




