




SRF0703-331M | |
|---|---|
DigiKey Part Number | SRF0703-331MTR-ND - Tape & Reel (TR) SRF0703-331MCT-ND - Cut Tape (CT) SRF0703-331MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0703-331M |
Description | INDUCT ARRAY 2 COIL 330UH SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 1.32 mH Inductance - Connected in Series 330 µH Inductance - Connected in Parallel 2.16Ohm Max DC Resistance (DCR) - Parallel 420 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF0703-331M Models |
Category | Current Saturation - Parallel 440 mA |
Manufacturer Bourns Inc. | Current Saturation - Series 220 mA |
Series | DC Resistance (DCR) - Parallel 2.16Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 8.25Ohm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 330 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 1.32 mH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating - Parallel 420 mA | Height 0.142" (3.60mm) |
Current Rating - Series 211 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,07700 Kč | 150,77 Kč |
| 100 | 12,40140 Kč | 1 240,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,85534 Kč | 14 783,01 Kč |
| 3 000 | 9,29399 Kč | 27 881,97 Kč |
| 4 500 | 8,98103 Kč | 40 414,64 Kč |
| 7 500 | 8,60199 Kč | 64 514,93 Kč |
| 10 500 | 8,36138 Kč | 87 794,49 Kč |
| 15 000 | 8,11392 Kč | 121 708,80 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |



